N-Channel 25 V 22A (Ta), 95A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DirectFET™ Isometric SQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6713STRPBF

DigiKey Part Number
2156-IRF6713STRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF6713STRPBF
Description
MOSFET N-CH 25V 22A/95A DIRECTFT
Customer Reference
Detailed Description
N-Channel 25 V 22A (Ta), 95A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DirectFET™ Isometric SQ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 13 V
Part Status
Active
Power Dissipation (Max)
2.2W (Ta), 42W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
DirectFET™ Isometric SQ
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.745
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2745
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1891,35132 €255,40 €
Unit Price without VAT:1,35132 €
Unit Price with VAT:1,60807 €