
IRF6711STRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6711STRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6711STRPBF |
Description | MOSFET N-CH 25V 19A/84A DIRECTFT |
Customer Reference | |
Detailed Description | N-Channel 25 V 19A (Ta), 84A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DirectFET™ Isometric SQ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1810 pF @ 13 V |
Part Status Active | Power Dissipation (Max) 2.2W (Ta), 42W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package DirectFET™ Isometric SQ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 19A, 10V |
| Bulk: | 4800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

