N-Channel 200 V 9A (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF630

DigiKey Part Number
2156-IRF630-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRF630
Description
MOSFET N-CH 200V 9A TO220AB
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
400mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.729
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:22729
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2411,07577 €259,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07577 €
Unit Price with VAT:1,28017 €