
IRF620R4587 | |
|---|---|
DigiKey Part Number | 2156-IRF620R4587-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF620R4587 |
Description | 5.0A 200V 0.800 OHM N-CHANNEL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

