
IRF60B217 | |
|---|---|
DigiKey Part Number | 2156-IRF60B217-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF60B217 |
Description | TRENCH 40<-<100V |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 83W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 36A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2230 pF @ 25 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Bulk: | 3166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 269 | 0,95190 € | 256,06 € |
| Unit Price without VAT: | 0,95190 € |
|---|---|
| Unit Price with VAT: | 1,13276 € |

