
IRF432 | |
|---|---|
DigiKey Part Number | 2156-IRF432-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF432 |
Description | HEXFET POWER MOSFETS |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A 75W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 500 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Bulk | Power Dissipation (Max) 75W |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-204AA (TO-3) |
Technology | Package / Case |
| Bulk: | 1192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

