
IRF430 | |
|---|---|
DigiKey Part Number | 2156-IRF430-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF430 |
Description | 500V, N-CHANNEL REPETITIVE AVALA |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 75W (Tc) Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.8Ohm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-204AA (TO-3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 6153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

