
IRF3709PBF | |
|---|---|
DigiKey Part Number | 2156-IRF3709PBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF3709PBF |
Description | IRF3709 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 3.1W (Ta), 120W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2672 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 332 | 0,77455 € | 257,15 € |
| Unit Price without VAT: | 0,77455 € |
|---|---|
| Unit Price with VAT: | 0,92171 € |

