N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3703PBF

DigiKey Part Number
2156-IRF3703PBF-IR-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF3703PBF
Description
IRF3703 - 12V-300V N-CHANNEL POW
Customer Reference
Detailed Description
N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 76A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
209 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.666
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7666
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,76425 €257,58 €
Unit Price without VAT:1,76425 €
Unit Price with VAT:2,09946 €