IRF3007PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,65545 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 0,64545 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.043
Unit Price: 2,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 462
Unit Price: 4,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 265
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 2,62000 €
Datasheet
N-Channel 75 V 75A (Tc) 200W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3007PBF

DigiKey Part Number
IRF3007PBF-ND
Manufacturer
Manufacturer Product Number
IRF3007PBF
Description
MOSFET N-CH 75V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 200W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12.6mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 109.927 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

109.927In Stock
Ships from Rochester Electronics, LLC