
IRF241 | |
|---|---|
DigiKey Part Number | 2156-IRF241-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF241 |
Description | MOSFET N-CH 150V 18A TO204AE |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Tc) 125W Through Hole TO-204AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 125W | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-204AE | |
Package / Case |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,34611 € | 258,23 € |
| Unit Price without VAT: | 14,34611 € |
|---|---|
| Unit Price with VAT: | 17,07187 € |

