
IRF231 | |
|---|---|
DigiKey Part Number | 2156-IRF231-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF231 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Tc) 75W (Tc) Through Hole TO-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 5A, 10V |
| Bulk: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 1,17284 € | 255,68 € |
| Unit Price without VAT: | 1,17284 € |
|---|---|
| Unit Price with VAT: | 1,39568 € |

