
IRAMS06UP60A-2 | |
|---|---|
DigiKey Part Number | 2156-IRAMS06UP60A-2-448-ND |
Manufacturer | |
Manufacturer Product Number | IRAMS06UP60A-2 |
Description | IGBT IPM 600V 6A 23-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 6 A 23-PowerSIP Module, 19 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads |
| Bulk: | 1668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,91412 € | 253,54 € |
| Unit Price without VAT: | 14,91412 € |
|---|---|
| Unit Price with VAT: | 17,74780 € |

