
IRAM136-1060A | |
|---|---|
DigiKey Part Number | 2156-IRAM136-1060A-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRAM136-1060A |
Description | IGBT IPM 600V 10A 29-PWRSSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 29-PowerSSIP Module, 21 Leads, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 29-PowerSSIP Module, 21 Leads, Formed Leads |
| Bulk: | 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,76765 € | 251,05 € |
| Unit Price without VAT: | 14,76765 € |
|---|---|
| Unit Price with VAT: | 17,57350 € |

