
IR4426SPPBF | |
|---|---|
DigiKey Part Number | 2156-IR4426SPPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR4426SPPBF |
Description | DUAL LOW SIDE DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 2.3A, 3.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29090 € | 258,18 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

