
IR3863MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3863MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3863MTRPBF |
Description | IC REG BUCK ADJ 6A 17PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 17-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching Up to 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-PQFN (4x5) |
Voltage - Input (Min) 3V | Base Product Number |
| Bulk: | 7983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

