
IR3832WMTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3832WMTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3832WMTRPBF |
Description | HIGHLY INTEGRATED 4A SUPIRBUCK T |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 15-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.5V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 14.4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerVQFN | |
Supplier Device Package | 15-PQFN (5x6) | |
Base Product Number |
| Bulk: | 282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,66955 € | 258,78 € |
| Unit Price without VAT: | 1,66955 € |
|---|---|
| Unit Price with VAT: | 1,98676 € |

