
IR3820MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3820MTRPBF-IRTR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3820MTRPBF |
Description | IC REG BUCK ADJ 12A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 15-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PQFN (5x6) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 10719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

