
IR3541MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3541MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3541MTRPBF |
Description | IR3541 - DIGITAL MULTI-PHASE BUC |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer International Rectifier | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, DDR, Intel VR12, AMD SVI | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3.3V | Base Product Number |
| Bulk: | 2184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

