
IR3536AMTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3536AMTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3536AMTRPBF |
Description | IR3536 - DIGITAL MULTIPHASE CONT |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI, PVI Voltage Regulator IC 2 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer International Rectifier | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, DDR, Intel VR12, AMD SVI, PVI | Supplier Device Package 48-QFN (7x7) |
Voltage - Input 3.3V | Base Product Number |
| Bulk: | 7333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

