
IR3505ZMTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3505ZMTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3505ZMTRPBF |
Description | XPHASE3 CONTROLLER 2.5A |
Customer Reference | |
Detailed Description | Processor PMIC 16-MLPQ (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 3mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (3x3) | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,53860 € |

