
IR3500VMTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3500VMTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3500VMTRPBF |
Description | XPHASE3 VR11.1 CPU VTT CONTROL I |
Customer Reference | |
Detailed Description | Processor PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 6.5mA | |
Voltage - Supply | 4.75V ~ 7.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-MLPQ (5x5) | |
Base Product Number |
| Bulk: | 2420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,57320 € | 257,32 € |
| Unit Price without VAT: | 2,57320 € |
|---|---|
| Unit Price with VAT: | 3,06211 € |

