Image for IR25603PBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR25603PBF

DigiKey Part Number
2156-IR25603PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IR25603PBF
Description
IR25603 - GATE DRIVER
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
180mA, 260mA
Input Type
RC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 45ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.202
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:39202
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1901,35974 €258,35 €
Unit Price without VAT:1,35974 €
Unit Price with VAT:1,61809 €