
IR2277SPBF | |
|---|---|
DigiKey Part Number | 2156-IR2277SPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR2277SPBF |
Description | IC CURRENT SENSE 0.2% 16SOIC |
Customer Reference | |
Detailed Description | Current Sense Regulator 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 20V |
Manufacturer International Rectifier | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Function Current Sense | Supplier Device Package 16-SOIC |
Accuracy ±0.2% | Base Product Number |
| Bulk: | 4455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,56674 € | 256,07 € |
| Unit Price without VAT: | 5,56674 € |
|---|---|
| Unit Price with VAT: | 6,62442 € |

