
IR2181PBF | |
|---|---|
DigiKey Part Number | 2156-IR2181PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR2181PBF |
Description | IR2181 - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 40ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,03271 € | 257,78 € |
| Unit Price without VAT: | 3,03271 € |
|---|---|
| Unit Price with VAT: | 3,60892 € |

