Current Sense Regulator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21771SPBF-INF

DigiKey Part Number
2156-IR21771SPBF-INF-ND
Manufacturer
Manufacturer Product Number
IR21771SPBF-INF
Description
IC CURRENT SENSE 16SOIC
Customer Reference
Detailed Description
Current Sense Regulator 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Function
Current Sense
Sensing Method
-
Accuracy
-
Voltage - Input
8V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.245
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15245
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,63000 €259,28 €
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €