Ballast Controller Controller 18kHz ~ 95kHz Yes 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21592PBF

DigiKey Part Number
2156-IR21592PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IR21592PBF
Description
DIMMING BALLAST CONTROL IC
Customer Reference
Detailed Description
Ballast Controller Controller 18kHz ~ 95kHz Yes 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
Type
Ballast Controller
Frequency
18kHz ~ 95kHz
Voltage - Supply
12V ~ 16.5V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1164
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,39079 €257,70 €
Unit Price without VAT:3,39079 €
Unit Price with VAT:4,03504 €