MFR Recommended

IR2136PBF | |
|---|---|
DigiKey Part Number | IR2136PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2136PBF |
Description | IC GATE DRVR HALF-BRIDGE 28DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Through Hole |
Number of Drivers 6 | Package / Case 28-DIP (0.600", 15.24mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2136STRPBF | Infineon Technologies | 1.922 | IR2136SPBFCT-ND | 2,78000 € | MFR Recommended |


