
IR21365SPBF | |
|---|---|
DigiKey Part Number | 2156-IR21365SPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR21365SPBF |
Description | 3-PHASE BRIDGE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 2242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07921 € | 256,99 € |
| Unit Price without VAT: | 4,07921 € |
|---|---|
| Unit Price with VAT: | 4,85426 € |

