
IR21363STRPBF | |
|---|---|
DigiKey Part Number | 2156-IR21363STRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR21363STRPBF |
Description | IR21363S - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Bulk | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SOIC |
Voltage - Supply 12V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 1,90381 € | 255,11 € |
| Unit Price without VAT: | 1,90381 € |
|---|---|
| Unit Price with VAT: | 2,26553 € |

