
IR2135JPBF | |
|---|---|
DigiKey Part Number | 2156-IR2135JPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR2135JPBF |
Description | IR2135J - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Bulk | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 90ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead), 32 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 44-PLCC, 32 Leads (16.58x16.58) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 1484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,44225 € | 257,69 € |
| Unit Price without VAT: | 6,44225 € |
|---|---|
| Unit Price with VAT: | 7,66628 € |

