
IR2133PBF | |
|---|---|
DigiKey Part Number | 2156-IR2133PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR2133PBF |
Description | IR2133 - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
| Bulk: | 4901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,59912 € | 258,37 € |
| Unit Price without VAT: | 7,59912 € |
|---|---|
| Unit Price with VAT: | 9,04295 € |

