
IR2117PBF | |
|---|---|
DigiKey Part Number | 2156-IR2117PBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR2117PBF |
Description | IR2117 - GATE DRIVER |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Through Hole |
Number of Drivers 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 4050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 1,83576 € | 255,17 € |
| Unit Price without VAT: | 1,83576 € |
|---|---|
| Unit Price with VAT: | 2,18455 € |

