N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IPW65R080CFDAFKSA1

DigiKey Part Number
IPW65R080CFDAFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R080CFDAFKSA1
Description
MOSFET N-CH 650V 43.3A TO247-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW65R080CFDAFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 17.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.76mA
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
391W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,70000 €7,70 €
304,49000 €134,70 €
1203,78408 €454,09 €
5103,26680 €1.666,07 €
1.0203,13075 €3.193,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €