IPSA70R1K4P7SAKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,43000 €
Datasheet
N-Channel 700 V 4A (Tc) 22.7W (Tc) Through Hole PG-TO251-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 4A (Tc) 22.7W (Tc) Through Hole PG-TO251-3
PG-TO251-3 Back

IPSA70R1K4P7SAKMA1

DigiKey Part Number
IPSA70R1K4P7SAKMA1-ND
Manufacturer
Manufacturer Product Number
IPSA70R1K4P7SAKMA1
Description
MOSFET N-CH 700V 4A TO251-3
Customer Reference
Detailed Description
N-Channel 700 V 4A (Tc) 22.7W (Tc) Through Hole PG-TO251-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 700mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 400 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
158 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
22.7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.510 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.510In Stock
Ships from Rochester Electronics, LLC