Similar
Similar

IPP60R380P6 | |
|---|---|
DigiKey Part Number | 2156-IPP60R380P6-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R380P6 |
Description | POWER FIELD-EFFECT TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 10.6A (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case |



