
IPP040N08NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP040N08NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP040N08NF2SAKMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 115A (Tc) 3.8W (Ta), 150W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP040N08NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 50 | 1,27200 € | 63,60 € |
| 100 | 1,14730 € | 114,73 € |
| 500 | 0,92878 € | 464,39 € |
| 1.000 | 0,85855 € | 858,55 € |
| 2.000 | 0,80951 € | 1.619,02 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |









