
IPM6220CA | |
|---|---|
DigiKey Part Number | 2156-IPM6220CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | IPM6220CA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 5 Output 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 5.6V ~ 22V | |
Number of Outputs | 5 | |
Voltage - Output | Multiple | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 2595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,12398 € | 259,29 € |
| Unit Price without VAT: | 3,12398 € |
|---|---|
| Unit Price with VAT: | 3,71754 € |

