
IPM6210CA | |
|---|---|
DigiKey Part Number | 2156-IPM6210CA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | IPM6210CA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 3 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 7.5V ~ 24V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,27025 € | 258,35 € |
| Unit Price without VAT: | 3,27025 € |
|---|---|
| Unit Price with VAT: | 3,89160 € |

