
IPI60R250CP | |
|---|---|
DigiKey Part Number | 2156-IPI60R250CP-ND |
Manufacturer | |
Manufacturer Product Number | IPI60R250CP |
Description | COOLMOS N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 104W (Tc) Through Hole PG-TO262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 7.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 520µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 100 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,64877 € | 255,56 € |
| Unit Price without VAT: | 1,64877 € |
|---|---|
| Unit Price with VAT: | 1,96204 € |

