
IPD50N04S308ATMA1 | |
|---|---|
DigiKey Part Number | 2156-IPD50N04S308ATMA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IPD50N04S308ATMA1 |
Description | IPD50N04 - 20V-40V N-CHANNEL AUT |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 40µA |
| Bulk: | 137601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | 0,86688 € | 255,73 € |
| Unit Price without VAT: | 0,86688 € |
|---|---|
| Unit Price with VAT: | 1,03159 € |

