
IPD04N03LBG | |
|---|---|
DigiKey Part Number | 2156-IPD04N03LBG-ND |
Manufacturer | |
Manufacturer Product Number | IPD04N03LBG |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 115W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.1mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 70µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 15 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 289 | 0,88391 € | 255,45 € |
| Unit Price without VAT: | 0,88391 € |
|---|---|
| Unit Price with VAT: | 1,05185 € |

