
IPB093N04LG | |
|---|---|
DigiKey Part Number | 2156-IPB093N04LG-ND |
Manufacturer | |
Manufacturer Product Number | IPB093N04LG |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount PG-TO-263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 77µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO-263-3-2 | |
Package / Case |
| Bulk: | 1985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,43890 € | 258,95 € |
| Unit Price without VAT: | 0,43890 € |
|---|---|
| Unit Price with VAT: | 0,52229 € |

