
IPB052N04NG | |
|---|---|
DigiKey Part Number | 2156-IPB052N04NG-ND |
Manufacturer | |
Manufacturer Product Number | IPB052N04NG |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount PG-TO-263-3-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 70A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 33µA |
Series | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 20 V |
FET Type | Power Dissipation (Max) 79W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO-263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 1989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 472 | 0,54394 € | 256,74 € |
| Unit Price without VAT: | 0,54394 € |
|---|---|
| Unit Price with VAT: | 0,64729 € |

