IPA65R225C7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 500
Unit Price: 3,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 528
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 306
Unit Price: 2,83000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 3,47000 €
Datasheet

Similar


YAGEO XSEMI
In Stock: 847
Unit Price: 2,86000 €
Datasheet
N-Channel 650 V 7A (Tc) 29W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA65R225C7XKSA1

DigiKey Part Number
IPA65R225C7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA65R225C7XKSA1
Description
MOSFET N-CH 650V 7A TO220-FP
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 29W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA65R225C7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
225mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
4V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
996 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.219 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.219In Stock
Ships from Rochester Electronics, LLC