
IPA60R1K5CEXKSA1 | |
|---|---|
DigiKey Part Number | 2156-IPA60R1K5CEXKSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R1K5CEXKSA1 |
Description | IPA60R1K5 - 600V, N-CHANNEL POWE |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 20W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 100 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 92500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 597 | 0,42496 € | 253,70 € |
| Unit Price without VAT: | 0,42496 € |
|---|---|
| Unit Price with VAT: | 0,50570 € |

