
IP82C82 | |
|---|---|
DigiKey Part Number | 2156-IP82C82-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IP82C82 |
Description | IC BUFFER NON-INVERT 5.5V 20DIP |
Customer Reference | |
Detailed Description | Channel IC 20-PDIP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

