UART IC 1, UART Channel RS232 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP82C52

DigiKey Part Number
2156-IP82C52-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IP82C52
Description
SERIAL I/O CONTROLLER, 1 CHANNEL
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
-
Protocol
RS232
Data Rate (Max)
1MBaud
Voltage - Supply
4.5V ~ 5.5V
With Auto Flow Control
No
With IrDA Encoder/Decoder
No
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:143
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2125,69000 €251,38 €
Unit Price without VAT:125,69000 €
Unit Price with VAT:149,57110 €