
IP82C37A-5 | |
|---|---|
DigiKey Part Number | 2156-IP82C37A-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IP82C37A-5 |
Description | PROGRAMMABLE DMA CONTROLLER |
Customer Reference | |
Detailed Description | CMOS DMA Controller Interface 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CMOS DMA Controller | |
Interface | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,23444 € | 256,22 € |
| Unit Price without VAT: | 14,23444 € |
|---|---|
| Unit Price with VAT: | 16,93898 € |

