CMOS DMA Controller Interface 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP82C37A-12

DigiKey Part Number
2156-IP82C37A-12-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IP82C37A-12
Description
PROGRAMMABLE DMA CONTROLLER
Customer Reference
Detailed Description
CMOS DMA Controller Interface 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Applications
CMOS DMA Controller
Interface
CMOS
Voltage - Supply
4.5V ~ 5.5V
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:83
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1616,39438 €262,31 €
Unit Price without VAT:16,39438 €
Unit Price with VAT:19,50931 €